AUD | USD
Favorite

CX3225GB14745P0HPQCC 14.7456MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Price & Procurement
3,132 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.15000 AU$1.15
10 1.02300 AU$10.23
50 0.95640 AU$47.82
100 0.84510 AU$84.51
500 0.80062 AU$400.31
1,000 0.66718 AU$667.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1179-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.58631
  • Cut Tape (CT)  : 1253-1179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,132 - Immediate
  • Unit Price: AU$1.15000

CX3225GB14745P0HPQCC

Datasheet
Digi-Key Part Number 1253-1179-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB14745P0HPQCC
Copy  
Description CRYSTAL 14.7456MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14.7456MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX3225GB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SC16IS750IBS,128

IC UART I2C/SPI 24-HVQFN

NXP USA Inc.

AU$4.13000 Details

LT3652EMSE#PBF

IC BATTERY CHARGER SOLAR 12MSOP

Linear Technology/Analog Devices

AU$11.08000 Details

SL12 5R004

ICL 5 OHM 20% 4A 13MM

Ametherm

AU$1.35000 Details

SC16IS740IPW,128

IC UART SINGLE W/FIFO 16-TSSOP

NXP USA Inc.

AU$4.37000 Details

MOV-14D471KTR

VARISTOR 470V 4.5KA DISC 14MM

Bourns Inc.

AU$0.66000 Details
Additional Resources
Standard Package 1
Other Names 1253-1179-6
1254-1179-6
1254-1179-6-ND