AUD | USD
Favorite

Price & Procurement
8,026 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.09000 AU$1.09
10 0.95500 AU$9.55
50 0.89160 AU$44.58
100 0.78790 AU$78.79
500 0.74646 AU$373.23
1,000 0.62205 AU$622.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.09000

Excludes GST

$1.19900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1723-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.54665
  • Cut Tape (CT)  : 1253-1723-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,026 - Immediate
  • Unit Price: AU$1.09000

CX2520DB25000D0FLJC1

Datasheet
Digi-Key Part Number 1253-1723-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB25000D0FLJC1
Copy  
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KC2520B49.1520C1GE00

XTAL OSC XO 49.1520MHZ CMOS SMD

Kyocera International Inc. Electronic Components

AU$2.25000 Details

MC74AC541DTR2G

IC BUFFER NON-INVERT 6V 20TSSOP

ON Semiconductor

AU$0.95000 Details

SI5351A-B-GTR

IC CLK GENERATOR 200MHZ 10MSOP

Silicon Labs

AU$1.39000 Details
Additional Resources
Standard Package 1
Other Names 1253-1723-6