AUD | USD
Favorite

Price & Procurement
9,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 AU$1.10
10 0.96800 AU$9.68
50 0.90380 AU$45.19
100 0.79880 AU$79.88
500 0.75676 AU$378.38
1,000 0.63063 AU$630.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1714-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.55419
  • Cut Tape (CT)  : 1253-1714-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$1.10000

CX2520DB12000H0FLJC1

Datasheet
Digi-Key Part Number 1253-1714-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB12000H0FLJC1
Copy  
Description CRYSTAL 12.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3904WT1G

TRANS NPN 40V 0.2A SOT323

ON Semiconductor

AU$0.20000 Details

CHS-02TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

AU$2.97000 Details

MCZ1210AH900L2T

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

AU$0.89000 Details

BLM15AX601SZ1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

AU$0.18000 Details

AP2151FMG-7

IC PWR SWITCH P-CHANNEL 1:1 6DFN

Diodes Incorporated

AU$0.90000 Details

8Y-27.120MAAE-T

CRYSTAL 27.1200MHZ 12PF SMD

TXC CORPORATION

AU$1.31000 Details
Additional Resources
Standard Package 1
Other Names 1253-1714-6