AUD | USD
Favorite

CX2016DB20000D0FLJCC 20MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Price & Procurement
3,061 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.56000 AU$1.56
10 1.38900 AU$13.89
50 1.29860 AU$64.93
100 1.14770 AU$114.77
500 1.08726 AU$543.63
1,000 0.90605 AU$906.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1349-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.79622
  • Cut Tape (CT)  : 1253-1349-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,061 - Immediate
  • Unit Price: AU$1.56000

CX2016DB20000D0FLJCC

Datasheet
Digi-Key Part Number 1253-1349-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB20000D0FLJCC
Copy  
Description CRYSTAL 20.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB Series Spec
HTML Datasheet CX2016DB Series Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KC3225K32.0000C1GE00

XTAL OSC XO 32.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

AU$2.06000 Details

IS62WV102416DBLL-45TLI

IC SRAM 16M PARALLEL 48TSOP I

ISSI, Integrated Silicon Solution Inc

AU$18.50000 Details

R5F104MLAFB#30

IC MCU 16BIT 512KB FLASH 80LQFP

Renesas Electronics America

AU$10.02000 Details

ADP7118ARDZ-3.3-R7

IC REG LINEAR 3.3V 200MA 8SOIC

Analog Devices Inc.

AU$3.83000 Details

CX2520DB12000H0FLJC1

CRYSTAL 12.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

AU$1.20000 Details

RN4678-V/RM100

RX TXRX MOD BLUETOOTH CHIP SMD

Microchip Technology

AU$15.96000 Details
Additional Resources
Standard Package 1
Other Names 1253-1349-6