AUD | USD
Favorite

TLRZ1JTTD 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
46,729 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.74000 AU$0.74
10 0.56800 AU$5.68
25 0.43280 AU$10.82
50 0.32120 AU$16.06
100 0.23890 AU$23.89
250 0.20180 AU$50.45
500 0.17298 AU$86.49
1,000 0.13179 AU$131.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.74000

Excludes GST

AU$0.81400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2019-TLRZ1JTTDTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: AU$0.11202
  • Cut Tape (CT)  : 2019-TLRZ1JTTDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,729 - Immediate
  • Unit Price: AU$0.74000

TLRZ1JTTD

Datasheet
Digi-Key Part Number 2019-TLRZ1JTTDDKR-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number TLRZ1JTTD
Copy  
Description RES 0 OHM JUMPER 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets TLRZ Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product TLR Series Resistors and Jumpers
EDA / CAD Models TLRZ1JTTD by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLRZ
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) -
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient -
Operating Temperature -55°C ~ 170°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-TLRZ1JTTDDKR