Add To Favorites
SR731JTTDR100F 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.03000 AU$1.03
10 0.73500 AU$7.35
25 0.57320 AU$14.33
50 0.48520 AU$24.26
100 0.38230 AU$38.23
250 0.32348 AU$80.87
500 0.26466 AU$132.33
1,000 0.20585 AU$205.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2019-SR731JTTDR100FCT-ND
Copy   2019-SR731JTTDR100FCT-ND
Quantity Available 13,106
Can ship immediately

Factory Stock ?: 880,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR731JTTDR100F

Copy   SR731JTTDR100F
Description RES 0.1 OHM 1% 1/4W 0603
Copy   RES 0.1 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets SR73 Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product SR73 Series Current Sense Resistors
Product Attributes Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series SR73
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2019-SR731JTTDR100FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2019-SR731JTTDR100FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
    880,000 - Factory Stock ?
  • Unit Price: AU$0.17777
  • Digi-Reel® ? : 2019-SR731JTTDR100FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,106 - Immediate
    880,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:56:42 8/24/2019