AUD | USD
Favorite

RCWCTE PC Test Point , Plating Surface Mount Mounting Type
Price & Procurement
196,334 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20300 $2.03
25 0.17320 $4.33
50 0.15140 $7.57
100 0.14060 $14.06
250 0.12440 $31.10
500 0.11898 $59.49
1,000 0.09734 $97.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.22000

Excludes GST

$0.24200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2019-RCWCTETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 194,000 - Immediate
  • Unit Price: AU$0.09286
  • Cut Tape (CT)  : 2019-RCWCTECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 196,334 - Immediate
  • Unit Price: AU$0.22000

RCWCTE

Datasheet
Digi-Key Part Number 2019-RCWCTEDKR-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number RCWCTE
Copy  
Description PC TEST POINT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

PC Test Point , Plating Surface Mount Mounting Type

Copy  
Customer Reference
Documents & Media
Datasheets RCx Type Datasheet
Environmental Information RoHS Cert of Compliance
PCN Assembly/Origin Multiple Devices Plating Subcontractor 26/Oct/2020
EDA / CAD Models RCWCTE by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RC
Packaging Digi-Reel® 
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.079" (2.00mm)
Plating -
Material - Insulation -
Material - Body -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCUCTE

PC TEST POINT

KOA Speer Electronics, Inc.

AU$0.22000 Details

RCU-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

AU$0.32000 Details

RCT-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

AU$0.34000 Details

NTCS0805E3222JMT

THERM NTC 2.2KOHM 3600K 0805

Vishay Beyschlag/Draloric/BC Components

AU$0.68000 Details

B8B-PH-K-S(LF)(SN)

CONN HEADER VERT 8POS 2MM

JST Sales America Inc.

AU$0.58000 Details

150060SS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

AU$0.19000 Details
Additional Resources
Standard Package 1
Other Names 2019-RCWCTEDKR