AUD | USD
Favorite

In Stock: 22
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.39000 AU$2.39
10 1.98500 AU$19.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 423-1130-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 22 - Immediate
  • Unit Price: Digi-Reel®

SPUL409HE5H-PB-2

Datasheet
Digi-Key Part Number 423-1130-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPUL409HE5H-PB-2
Copy  
Description MICROPHONE MEMS ANALOG OMNI
Copy  
Detailed Description

100Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads

Copy  
Documents & Media
Datasheets SPUL409HE5H-PB
SiSonic Design Guide
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
HTML Datasheet SiSonic Design Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles
Series SiSonic™
Packaging Cut Tape (CT) 
Part Status Obsolete
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -42dB ±3dB @ 94dB SPL
S/N Ratio 59dB
Impedance 300 Ohms
Voltage Range 1.5V ~ 3.6V
Current - Supply 190µA
Port Location Top
Termination Solder Pads
Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max) 0.047" (1.20mm)
Shape Rectangular
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 423-1130-1