AUD | USD
Favorite

0402BB104K160NGT 0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
34,403 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.17000 AU$2.17
10 1.70800 AU$17.08
50 1.48040 AU$74.02
100 1.28120 AU$128.12
500 0.96800 AU$484.00
1,000 0.85410 AU$854.10
2,500 0.79716 AU$1,992.91
5,000 0.76870 AU$3,843.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.17000

Excludes GST

AU$2.38700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1763-1144-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$0.74022
  • Cut Tape (CT)  : 1763-1144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,403 - Immediate
  • Unit Price: AU$2.17000

0402BB104K160NGT

Datasheet
Digi-Key Part Number 1763-1144-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0402BB104K160NGT
Copy  
Description CAP CER 0.1UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Gold Flash Termination
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1144-6