AUD | USD
Favorite

Price & Procurement
105,994 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.40000 AU$0.40
10 0.31200 AU$3.12
100 0.13990 AU$13.99
500 0.12630 AU$63.15
1,000 0.10376 AU$103.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.40000

Excludes GST

AU$0.44000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1120-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 102,000 - Immediate
  • Unit Price: AU$0.09022
  • Cut Tape (CT)  : 754-1120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 105,994 - Immediate
  • Unit Price: AU$0.40000

APT1608SECK

Datasheet
Digi-Key Part Number 754-1120-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APT1608SECK
Copy  
Description LED ORANGE CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APT1608SECK
Environmental Information Kingbright RoHS3
Mfg CAD Models APT1608x.prt
APT1608x.igs
APT1608x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APT1608SECK
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 180mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 601nm
Wavelength - Peak 610nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT1608SURCK

LED RED CLEAR CHIP SMD

Kingbright

AU$0.40000 Details

APT1608CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

AU$0.44000 Details

APT1608SGC

LED GREEN CLEAR CHIP SMD

Kingbright

AU$0.51000 Details

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

AU$4.75000 Details

NUF2042XV6T1G

FILTER RC(PI) 22 OHM/42PF SMD

ON Semiconductor

AU$0.30000 Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names 754-1120-6