AUD | USD
Favorite

Price & Procurement
232,601 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.74000 AU$0.74
10 0.45400 AU$4.54
100 0.26110 AU$26.11
1,000 0.20430 AU$204.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.74000

Excludes GST

AU$0.81400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1091-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 232,000 - Immediate
  • Unit Price: AU$0.17668
  • Cut Tape (CT)  : 754-1091-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 232,601 - Immediate
  • Unit Price: AU$0.70000

APHBM2012CGKSYKC

Datasheet
Digi-Key Part Number 754-1091-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APHBM2012CGKSYKC
Copy  
Description LED GREEN/YELLOW CLEAR 2012 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APHBM2012CGKSYKC
Environmental Information Kingbright RoHS3
Featured Product Kingbright 0805 and 1206 LEDs
Mfg CAD Models APHBM2012x.sldprt
APHBM2012x.prt
APHBM2012x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
EDA / CAD Models APHBM2012CGKSYKC by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green, Yellow
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd Green, 120mcd Yellow
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 590nm Yellow
Wavelength - Peak 574nm Green, 590nm Yellow
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2012(0805)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APHBM2012SURKCGKC

LED GREEN/RED CLEAR 2012 SMD

Kingbright

AU$0.70000 Details

APHCM2012QBC/D-F01

LED BLUE CLEAR CHIP SMD

Kingbright

AU$0.62000 Details

3-6318491-6

CONN PLUG 220POS SMD GOLD

TE Connectivity AMP Connectors

AU$32.29000 Details
Additional Resources
Standard Package 1
Other Names 754-1091-6