AUD | USD
Favorite

APBA3010ESGC-GX Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, No Lead
Price & Procurement
294 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.78000 AU$0.78
10 0.56600 AU$5.66
100 0.36980 AU$36.98
500 0.26582 AU$132.91
1,000 0.20804 AU$208.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-2164-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: AU$0.18162
  • Digi-Reel®  : 754-2164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 294 - Immediate
  • Unit Price: Digi-Reel®

APBA3010ESGC-GX

Datasheet
Digi-Key Part Number 754-2164-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APBA3010ESGC-GX
Copy  
Description LED GREEN/RED CLEAR CHIP SMD R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, No Lead

Copy  
Documents & Media
Datasheets APBA3010ESGC-GX
Environmental Information RoHS Cert
Mfg CAD Models APBA3010x.sldprt
APBA3010x.prt
APBA3010x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15mcd Green, 8mcd Red
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 140°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 568nm Green, 617nm Red
Wavelength - Peak 565nm Green, 627nm Red
Features -
Package / Case 3-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APBA3010YSGC-GX

LED GREEN/YLW CLEAR CHIP SMD R/A

Kingbright

AU$0.78000 Details

APBA3010SURKCGKC-GX

LED GREEN/RED CLEAR CHIP SMD R/A

Kingbright

AU$0.86000 Details

APBDA3020SURKCGKC-GX

LED GRN/RED CLEAR SMD R/A

Kingbright

AU$1.04000 Details

SMCJ33A-13-F

TVS DIODE 33V 53.3V SMC

Diodes Incorporated

AU$0.90000 Details

3404.2413.22

FUSE BRD MNT 500MA 277VAC 250VDC

Schurter Inc.

AU$1.23680 Details

ALS-PT204-6C/L177

SENSOR PHOTO 630NM RADIAL

Everlight Electronics Co Ltd

AU$0.64000 Details
Additional Resources
Standard Package 1
Other Names 754-2164-1