AUD | USD
Favorite

APA2106SECK/J4-PRV Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Price & Procurement
43,420 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.52400 $5.24
100 0.34730 $34.73
1,000 0.26814 $268.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.80000

Excludes GST

$0.88000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1777-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: AU$0.24229
  • Cut Tape (CT)  : 754-1777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,420 - Immediate
  • Unit Price: AU$0.80000

APA2106SECK/J4-PRV

Datasheet
Digi-Key Part Number 754-1777-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APA2106SECK/J4-PRV
Copy  
Description LED ORANGE CLEAR SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets APA2106SECK/J4-PRV
Environmental Information Kingbright RoHS3
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APA2106SECK/J4-PRV
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 550mcd
Lens Style Rectangle with Domed Top
Lens Size 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

A9CAA-0503E

FLEX CABLE - AFK05A/AE05/AFH05T

TE Connectivity AMP Connectors

AU$3.71000 Details

APA2106ZGC

LED GREEN CLEAR SMD R/A

Kingbright

AU$0.97000 Details

APA2106SECK

LED ORANGE CLEAR SMD R/A

Kingbright

AU$0.54000 Details
Additional Resources
Standard Package 1
Other Names 754-1777-6