AUD | USD
Favorite

AM23ID-F Red 617nm LED Indication - Discrete 2V TO-236-3, SC-59, SOT-23-3
Price & Procurement
2,221 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.78000 AU$0.78
10 0.57000 AU$5.70
100 0.37230 AU$37.23
500 0.26764 AU$133.82
1,000 0.20945 AU$209.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1635-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: AU$0.18286
  • Cut Tape (CT)  : 754-1635-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,221 - Immediate
  • Unit Price: AU$0.78000

AM23ID-F

Datasheet
Digi-Key Part Number 754-1635-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AM23ID-F
Copy  
Description LED RED DIFFUSED SOT23-3 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 617nm LED Indication - Discrete 2V TO-236-3, SC-59, SOT-23-3

Copy  
Documents & Media
Datasheets AM23ID-F
Environmental Information Kingbright RoHS3
Mfg CAD Models AM23.prt
AM23.sldprt
AM23.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 7mcd
Lens Style Rectangle with Flat Top
Lens Size 3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 627nm
Features -
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 3.00mm L x 1.30mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AM23SGC-F

LED GREEN CLEAR SOT23-3 SMD

Kingbright

AU$1.00000 Details

AM23SGD-F

LED GREEN DIFFUSED SOT23-3 SMD

Kingbright

AU$0.78000 Details
Additional Resources
Standard Package 1
Other Names 754-1635-6