AUD | USD
Favorite

Price & Procurement
1,003 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
25 0.35120 $8.78
100 0.26670 $26.67
250 0.24440 $61.10
500 0.22860 $114.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.40000

Excludes GST

$0.44000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-2994TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: AU$0.20852
  • Cut Tape (CT)  : 36-2994CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,003 - Immediate
  • Unit Price: AU$0.40000
  • Bulk  : 36-2994-ND
  • Minimum Quantity: 1
  • Quantity Available: 426 - Immediate
    10,500 - Factory Stock 
  • Unit Price: AU$0.33000

2994TR

Datasheet
Digi-Key Part Number 36-2994DKR-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 2994TR
Copy  
Description BATTERY RETAINER COIN 4.8MM SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Retainer Coin, 4.8mm 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 4.8mm
Number of Cells 1
Battery Series 414
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.065" (1.65mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SR416SW

BATTERY SLVR OX 1.55V COIN 4.8MM

Seiko Instruments

AU$2.81000 Details

SR421SW

BATTERY SLVR OX 1.55V COIN 4.8MM

Seiko Instruments

AU$2.81000 Details

SR416SW-5SE

SILVER OXIDE HG FREE BATTERY. LO

Seiko Instruments

AU$1.94423 Details

SR421SW-5SE

SILVER OXIDE HG FREE BATTERY. LO

Seiko Instruments

AU$1.94423 Details
You May Also Be Interested In

2994

BATTERY RETAINER COIN 4.8MM SMD

Keystone Electronics

AU$0.33000 Details

BK-414-TR

BATTERY RETAINER COIN 4.8MM SMD

MPD (Memory Protection Devices)

AU$0.50000 Details

SR416SW

BATTERY SLVR OX 1.55V COIN 4.8MM

Seiko Instruments

AU$2.81000 Details

2995

BATTERY RETAINER COIN PC PIN

Keystone Electronics

AU$0.29000 Details

SR421SW

BATTERY SLVR OX 1.55V COIN 4.8MM

Seiko Instruments

AU$2.81000 Details
Additional Resources
Standard Package 1
Other Names 36-2994DKR