AUD | USD
Favorite

VP4032K122R275 430V 1.2kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Price & Procurement
3,997 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.26000 AU$1.26
10 1.10400 AU$11.04
25 0.97760 AU$24.44
100 0.85140 AU$85.14
250 0.74104 AU$185.26
500 0.63070 AU$315.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.26000

Excludes GST

AU$1.38600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 399-13810-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.50456
  • Digi-Reel®  : 399-13810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,997 - Immediate
  • Unit Price: Digi-Reel®

VP4032K122R275

Datasheet
Digi-Key Part Number 399-13810-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VP4032K122R275
Copy  
Description VARISTOR 430V 1.2KA 2SMD JLEAD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

430V 1.2kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets VP Series
Design Resources Interactive Sample Solutions Board
Featured Product Dual Function Varistors
HTML Datasheet VP Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series Automotive, AEC-Q200, VP
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 350V
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 1.2kA
Energy 29J
Number of Circuits 1
Capacitance @ Frequency 160pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

B72660M0271K093

VARISTOR 430V 1.2KA 2SMD JLEAD

EPCOS - TDK Electronics

AU$1.79000 Details

VP4032K122R300

VARISTOR 470V 1.2KA 2SMD JLEAD

KEMET

AU$1.26000 Details

B72660M0271K072

VARISTOR 430V 1.2KA 2SMD JLEAD

EPCOS - TDK Electronics

AU$1.50000 Details

IRM-05-5

AC/DC CONVERTER 5V 5W

MEAN WELL USA Inc.

AU$12.27000 Details

V275SM7

VARISTOR 431V 1.2KA 2SMD JLEAD

Littelfuse Inc.

AU$2.82000 Details

VP3225K401R275

VARISTOR 430V 400A 2SMD JLEAD

KEMET

AU$1.10000 Details
Additional Resources
Standard Package 1
Other Names 399-13810-1