AUD | USD
Favorite

VP3225K401R275 430V 400A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Price & Procurement
2,184 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 AU$1.10
10 0.96200 AU$9.62
25 0.85240 AU$21.31
100 0.74210 AU$74.21
250 0.64596 AU$161.49
500 0.54976 AU$274.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.10000

Excludes GST

AU$1.21000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13808-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.43980
  • Cut Tape (CT)  : 399-13808-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,184 - Immediate
  • Unit Price: AU$1.10000

VP3225K401R275

Datasheet
Digi-Key Part Number 399-13808-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VP3225K401R275
Copy  
Description VARISTOR 430V 400A 2SMD JLEAD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

430V 400A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets VP Series
Design Resources Interactive Sample Solutions Board
Featured Product Dual Function Varistors
HTML Datasheet VP Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series Automotive, AEC-Q200, VP
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 350V
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 400A
Energy 13J
Number of Circuits 1
Capacitance @ Frequency 75pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

B72650M0271K072

VARISTOR 430V 400A 2SMD JLEAD

EPCOS - TDK Electronics

AU$1.36000 Details

B72660M0271K072

VARISTOR 430V 1.2KA 2SMD JLEAD

EPCOS - TDK Electronics

AU$1.50000 Details

VP3225K401R250

VARISTOR 390V 400A 2SMD JLEAD

KEMET

AU$1.10000 Details
Additional Resources
Standard Package 1
Other Names 399-13808-6