AUD | USD
Favorite

Price & Procurement
6,304 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.34900 $13.49
50 1.17000 $58.50
100 1.01260 $101.26
500 0.76500 $382.50
1,000 0.67501 $675.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.72000

Excludes GST

$1.89200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5138-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.60137
  • Cut Tape (CT)  : 399-5138-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,304 - Immediate
  • Unit Price: AU$1.63000

T520B476M006ATE025

Datasheet
Digi-Key Part Number 399-5138-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T520B476M006ATE025
Copy  
Description CAP TANT POLY 47UF 6.3V 1411
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

47µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 25mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T520B336M006ATE025

CAP TANT POLY 33UF 6.3V 1411

KEMET

AU$1.65000 Details

T520B107M006ATE025

CAP TANT POLY 100UF 6.3V 1411

KEMET

AU$1.41000 Details

MMZ1608B102CTA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

AU$0.14000 Details

T520B476M010ATE035

CAP TANT POLY 47UF 10V 1411

KEMET

AU$1.47000 Details
Additional Resources
Standard Package 1
Other Names 399-5138-6