AUD | USD
Favorite

T491X226K050AT 22µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 600mOhm
Price & Procurement
3,196 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.63000 AU$7.63
10 6.86700 AU$68.67
100 5.18870 AU$518.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9751-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$3.84842
  • Cut Tape (CT)  : 399-9751-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,196 - Immediate
  • Unit Price: AU$7.63000
  • Tape & Reel (TR)  : T491X226K050AT7280-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$3.84842

T491X226K050AT

Datasheet
Digi-Key Part Number 399-9751-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491X226K050AT
Copy  
Description CAP TANT 22UF 10% 50V 2917
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 600mOhm

Copy  
Documents & Media
Datasheets T491 Series
Design Resources T491X226K050AT K-SIM Simulation
Mfg CAD Models T491X226K050AT.stp
EDA / CAD Models T491X226K050AT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 600mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-9751-6