AUD | USD
Favorite

T491B106K016AT 10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric) 2Ohm
Price & Procurement
6,687 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.48900 $4.89
50 0.36960 $18.48
100 0.32200 $32.20
500 0.23854 $119.27
1,000 0.20276 $202.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.69000

Excludes GST

$0.75900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10138-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.16698
  • Tape & Reel (TR)  : 399-3706-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.19084
  • Cut Tape (CT)  : 399-3706-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,687 - Immediate
  • Unit Price: AU$0.69000

T491B106K016AT

Datasheet
Digi-Key Part Number 399-3706-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T491B106K016AT
Copy  
Description CAP TANT 10UF 10% 16V 1411
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric) 2Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 2Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-3706-6