AUD | USD
Favorite

CBR04C560F5GAC 56pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
25,903 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.94000 AU$0.94
10 0.66200 AU$6.62
100 0.43590 AU$43.59
500 0.32284 AU$161.42
1,000 0.27442 AU$274.42
2,500 0.25828 AU$645.69
5,000 0.24213 AU$1,210.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16100-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.17864
  • Cut Tape (CT)  : 399-16100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,903 - Immediate
  • Unit Price: AU$0.94000

CBR04C560F5GAC

Datasheet
Digi-Key Part Number 399-16100-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C560F5GAC
Copy  
Description CAP CER RF 56PF 50V 1% C0G 0402
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

56pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 56pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16100-6