AUD | USD
Favorite

CA064X103K1RACAUTO 10000pF Isolated Capacitor Array 100V X7R 0612 (1632 Metric)
Price & Procurement
32,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
4,000 0.18035 AU$721.41
8,000 0.16974 AU$1,357.95
12,000 0.16444 AU$1,973.27
28,000 0.15914 AU$4,455.78
100,000 0.13792 AU$13,791.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-12383-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,909 - Immediate
  • Unit Price: AU$0.70000
  • Digi-Reel®  : 399-12383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,909 - Immediate
  • Unit Price: Digi-Reel®

CA064X103K1RACAUTO

Datasheet
Digi-Key Part Number 399-12383-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA064X103K1RACAUTO
Copy  
Description CAP ARRAY 10000PF 100V X7R 0612
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10000pF Isolated Capacitor Array 100V X7R 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 10-200 V
PCN Packaging CA Series Carrier Material 12/Dec/2017
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DSC1123CL5-100.0000

MEMS OSC XO 100.0000MHZ LVDS SMD

Microchip Technology

AU$6.56000 Details

ECS-.327-7-34QS-TR

CRYSTAL 32.768KHZ 7PF SMD

ECS Inc.

AU$1.11000 Details

NX2016SA-40M-STD-CZS-3

CRYSTAL 40MHZ 8PF SMD

NDK America, Inc.

AU$1.21000 Details

FW2500022Q

CRYSTAL CERAMIC SEAM2016R 3K

Diodes Incorporated

AU$1.24000 Details

UMPT-04-06.5-G-VT-SM-WT-K

CONN MPOWER 2MM MALE 4POS GOLD

Samtec Inc.

AU$8.28000 Details
Additional Resources
Standard Package 4,000
Other Names 399-12383-2