AUD | USD
Favorite

CA064X102K2RACAUTO 1000pF Isolated Capacitor Array 200V X7R 0612 (1632 Metric)
Price & Procurement
13,159 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.72000 AU$0.72
10 0.51300 AU$5.13
100 0.33750 AU$33.75
500 0.25000 AU$125.00
1,000 0.21250 AU$212.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12379-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.18479
  • Cut Tape (CT)  : 399-12379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,159 - Immediate
  • Unit Price: AU$0.72000

CA064X102K2RACAUTO

Datasheet
Digi-Key Part Number 399-12379-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA064X102K2RACAUTO
Copy  
Description CAP ARRAY 1000PF 200V X7R 0612
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1000pF Isolated Capacitor Array 200V X7R 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 10-200 V
PCN Packaging CA Series Carrier Material 12/Dec/2017
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 200V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12379-6