AUD | USD
Favorite

C1812C334KCRACAUTO 0.33µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
3,162 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.39000 AU$1.39
10 1.06300 AU$10.63
50 0.88300 AU$44.15
100 0.76030 AU$76.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.39000

Excludes GST

AU$1.52900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16786-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: AU$0.58868
  • Cut Tape (CT)  : 399-16786-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,162 - Immediate
  • Unit Price: AU$1.39000

C1812C334KCRACAUTO

Datasheet
Digi-Key Part Number 399-16786-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C334KCRACAUTO
Copy  
Description CAP CER 1812 330NF 500V X7R 10%
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.33µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16786-6