AUD | USD
Favorite

C1210X222KGRACTU 2200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.33000 AU$2.33
10 1.84200 AU$18.42
50 1.59580 AU$79.79
100 1.38090 AU$138.09
500 1.04334 AU$521.67
1,000 0.92061 AU$920.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.33000

Excludes GST

AU$2.56300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5841-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: AU$0.85922
  • Cut Tape (CT)  : 399-5841-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$2.33000

C1210X222KGRACTU

Datasheet
Digi-Key Part Number 399-5841-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X222KGRACTU
Copy  
Description CAP CER 2200PF 2KV X7R 1210
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5841-6