AUD | USD
Favorite

C1210X103KBRACAUTO 10000pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
2,507 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.33000 AU$2.33
10 1.84500 AU$18.45
50 1.59840 AU$79.92
100 1.38330 AU$138.33
500 1.04520 AU$522.60
1,000 0.92223 AU$922.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.33000

Excludes GST

$2.56300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 399-16437-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$0.78250
  • Digi-Reel®  : 399-16437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,507 - Immediate
  • Unit Price: Digi-Reel®

C1210X103KBRACAUTO

Datasheet
Digi-Key Part Number 399-16437-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X103KBRACAUTO
Copy  
Description CAP CER 10000PF 630V X7R 1210 AU
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16437-1