AUD | USD
Favorite

Price & Procurement
8,196 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 0.91800 $9.18
50 0.73460 $36.73
100 0.62960 $62.96
500 0.49846 $249.23
1,000 0.41974 $419.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.24000

Excludes GST

$1.36400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5614-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.39352
  • Cut Tape (CT)  : 399-5614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,196 - Immediate
  • Unit Price: AU$1.24000

C1210F225K5RACTU

Datasheet
Digi-Key Part Number 399-5614-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1210F225K5RACTU
Copy  
Description CAP CER 2.2UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 23

CAP KIT CER 1000PF-4.7UF 1900PCS

KEMET

AU$165.73000 Details
Additional Resources
Standard Package 1
Other Names 399-5614-6