AUD | USD
Favorite

C1210C684K1RAC7800 0.68µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
4,925 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.20000 AU$2.20
10 1.73600 AU$17.36
50 1.50480 AU$75.24
100 1.30220 AU$130.22
500 0.98390 AU$491.95
1,000 0.86814 AU$868.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.20000

Excludes GST

AU$2.42000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15174-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.81026
  • Cut Tape (CT)  : 399-15174-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,925 - Immediate
  • Unit Price: AU$2.20000

C1210C684K1RAC7800

Datasheet
Digi-Key Part Number 399-15174-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C684K1RAC7800
Copy  
Description CAP CER 0.68UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.68µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15174-6