AUD | USD
Favorite

Price & Procurement
4,858 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.69000 AU$1.69
10 1.33100 AU$13.31
50 1.15340 AU$57.67
100 0.99800 AU$99.80
500 0.75412 AU$377.06
1,000 0.66538 AU$665.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.69000

Excludes GST

AU$1.85900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3147-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.62102
  • Cut Tape (CT)  : 399-3147-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,858 - Immediate
  • Unit Price: AU$1.69000

C1210C565K4PACTU

Datasheet
Digi-Key Part Number 399-3147-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C565K4PACTU
Copy  
Description CAP CER 5.6UF 16V X5R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5.6µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 5.6µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3147-6