AUD | USD
Favorite

C1210C562KFRAC7800 5600pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
7,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.98000 AU$1.98
10 1.55800 AU$15.58
50 1.35080 AU$67.54
100 1.16900 AU$116.90
500 0.88320 AU$441.60
1,000 0.77931 AU$779.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.98000

Excludes GST

$2.17800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 399-15171-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.66124
  • Digi-Reel®  : 399-15171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,000 - Immediate
  • Unit Price: Digi-Reel®

C1210C562KFRAC7800

Datasheet
Digi-Key Part Number 399-15171-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C562KFRAC7800
Copy  
Description CAP CER 5600PF 1.5KV X7R 1210
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5600pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15171-1