AUD | USD
Favorite

C1210C334J5RAC7800 0.33µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
7,577 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.91000 AU$1.91
10 1.50000 AU$15.00
50 1.30020 AU$65.01
100 1.12520 AU$112.52
500 0.85008 AU$425.04
1,000 0.75006 AU$750.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.91000

Excludes GST

AU$2.10100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14725-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.67506
  • Cut Tape (CT)  : 399-14725-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,577 - Immediate
  • Unit Price: AU$1.91000

C1210C334J5RAC7800

Datasheet
Digi-Key Part Number 399-14725-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C334J5RAC7800
Copy  
Description CAP CER 0.33UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.33µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14725-6