AUD | USD
Favorite

C1210C272KGRAC7800 2700pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
9,159 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.89000 AU$1.89
10 1.49900 AU$14.99
50 1.29920 AU$64.96
100 1.12440 AU$112.44
500 0.84952 AU$424.76
1,000 0.74958 AU$749.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.89000

Excludes GST

AU$2.07900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15162-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.69961
  • Cut Tape (CT)  : 399-15162-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,159 - Immediate
  • Unit Price: AU$1.89000

C1210C272KGRAC7800

Datasheet
Digi-Key Part Number 399-15162-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C272KGRAC7800
Copy  
Description CAP CER 2700PF 2KV X7R 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2700pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15162-6