AUD | USD
Favorite

C1210C226K8RACAUTO 22µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
10,855 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.60000 AU$1.60
10 1.21400 AU$12.14
50 1.00800 AU$50.40
100 0.86810 AU$86.81
500 0.67208 AU$336.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.60000

Excludes GST

AU$1.76000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16007-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.57874
  • Cut Tape (CT)  : 399-16007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,855 - Immediate
  • Unit Price: AU$1.60000

C1210C226K8RACAUTO

Datasheet
Digi-Key Part Number 399-16007-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C226K8RACAUTO
Copy  
Description CAP CER 22UF 10V X7R 1210
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16007-6