AUD | USD
Favorite

C1210C153KCRACAUTO 0.015µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
3,790 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.58000 AU$1.58
10 1.24800 AU$12.48
50 1.08100 AU$54.05
100 0.93540 AU$93.54
500 0.70674 AU$353.37
1,000 0.62359 AU$623.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.58000

Excludes GST

AU$1.73800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-18125-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$0.58202
  • Cut Tape (CT)  : 399-18125-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,790 - Immediate
  • Unit Price: AU$1.58000

C1210C153KCRACAUTO

Datasheet
Digi-Key Part Number 399-18125-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C153KCRACAUTO
Copy  
Description CAP CER 0.015UF 500V X7R 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.015µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets High Voltage X7R Dielectric
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C1210C153KCRACAUTO.stp
EDA / CAD Models C1210C153KCRACAUTO by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18125-6