AUD | USD
Favorite

C1210C107M8PACTU 100µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Price & Procurement
2,617 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.11000 AU$2.11
10 1.66400 AU$16.64
50 1.44180 AU$72.09
100 1.24780 AU$124.78
500 0.94274 AU$471.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.11000

Excludes GST

AU$2.32100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11631-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$0.83184
  • Cut Tape (CT)  : 399-11631-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,117 - Immediate
  • Unit Price: AU$2.11000

C1210C107M8PACTU

Datasheet
Digi-Key Part Number 399-11631-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C107M8PACTU
Copy  
Description CAP CER 100UF 10V X5R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11631-6