AUD | USD
Favorite

Price & Procurement
10,088 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.69000 AU$1.69
10 1.33400 AU$13.34
50 1.15660 AU$57.83
100 1.00110 AU$100.11
500 0.75634 AU$378.17
1,000 0.66736 AU$667.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.69000

Excludes GST

AU$1.85900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5106-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.62287
  • Cut Tape (CT)  : 399-5106-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,088 - Immediate
  • Unit Price: AU$1.69000

C1210C103JDRACTU

Datasheet
Digi-Key Part Number 399-5106-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C103JDRACTU
Copy  
Description CAP CER 10000PF 1KV X7R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5106-6