AUD | USD
Favorite

Price & Procurement
12,203 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.91000 AU$1.91
10 1.50600 AU$15.06
50 1.30560 AU$65.28
100 1.12990 AU$112.99
500 0.85366 AU$426.83
1,000 0.75322 AU$753.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.91000

Excludes GST

AU$2.10100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4956-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.70299
  • Cut Tape (CT)  : 399-4956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,203 - Immediate
  • Unit Price: AU$1.91000

C1206C685K8RACTU

Datasheet
Digi-Key Part Number 399-4956-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C685K8RACTU
Copy  
Description CAP CER 6.8UF 10V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6.8µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-4956-6