AUD | USD
Favorite

C1206C103J5HACAUTO 10000pF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Price & Procurement
19,150 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.98000 AU$1.98
10 1.55900 AU$15.59
50 1.35120 AU$67.56
100 1.16920 AU$116.92
500 0.88342 AU$441.71
1,000 0.77948 AU$779.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.98000

Excludes GST

AU$2.17800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15900-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.70154
  • Cut Tape (CT)  : 399-15900-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,150 - Immediate
  • Unit Price: AU$1.98000

C1206C103J5HACAUTO

Datasheet
Digi-Key Part Number 399-15900-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C103J5HACAUTO
Copy  
Description CAP CER 10000PF 50V X8R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15900-6