AUD | USD
Favorite

C0805T104J5RALTU 0.1µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
5,889 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.20000 AU$2.20
10 1.74200 AU$17.42
50 1.50980 AU$75.49
100 1.30660 AU$130.66
500 0.98718 AU$493.59
1,000 0.87104 AU$871.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.20000

Excludes GST

AU$2.42000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6309-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.78394
  • Cut Tape (CT)  : 399-6309-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,889 - Immediate
  • Unit Price: AU$2.20000

C0805T104J5RALTU

Datasheet
Digi-Key Part Number 399-6309-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805T104J5RALTU
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD COTS X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-6309-6