AUD | USD
Favorite

Price & Procurement
8,051 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.43000 AU$0.43
10 0.28900 AU$2.89
50 0.19300 AU$9.65
100 0.16390 AU$16.39
500 0.11576 AU$57.88
1,000 0.10128 AU$101.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.43000

Excludes GST

AU$0.47300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11945-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: AU$0.09646
  • Cut Tape (CT)  : 399-11945-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,051 - Immediate
  • Unit Price: AU$0.43000

C0805J224K5RAC7800

Datasheet
Digi-Key Part Number 399-11945-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805J224K5RAC7800
Copy  
Description CAP CER 0.22UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11945-6