AUD | USD
Favorite

Price & Procurement
11,284 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.45000 AU$0.45
10 0.31400 AU$3.14
50 0.21940 AU$10.97
100 0.18800 AU$18.80
500 0.14100 AU$70.50
1,000 0.11907 AU$119.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.45000

Excludes GST

AU$0.49500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13171-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.10654
  • Cut Tape (CT)  : 399-13171-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,284 - Immediate
  • Unit Price: AU$0.45000

C0805F223K5RAC7800

Datasheet
Digi-Key Part Number 399-13171-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805F223K5RAC7800
Copy  
Description CAP CER 0.022UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13171-6