AUD | USD
Favorite

Price & Procurement
72,959 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.50000 AU$0.50
10 0.34500 AU$3.45
50 0.24140 AU$12.07
100 0.20690 AU$20.69
500 0.15520 AU$77.60
1,000 0.13107 AU$131.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.50000

Excludes GST

AU$0.55000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11592-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: AU$0.11727
  • Cut Tape (CT)  : 399-11592-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,959 - Immediate
  • Unit Price: AU$0.50000

C0805F103K2RACTU

Datasheet
Digi-Key Part Number 399-11592-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805F103K2RACTU
Copy  
Description CAP CER 10000PF 200V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11592-6