AUD | USD
Favorite

C0805F102K5RAC7800 1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
19,327 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.47000 AU$0.47
10 0.32400 AU$3.24
50 0.21560 AU$10.78
100 0.18330 AU$18.33
500 0.12934 AU$64.67
1,000 0.11318 AU$113.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.47000

Excludes GST

AU$0.51700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13170-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.09970
  • Cut Tape (CT)  : 399-13170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,327 - Immediate
  • Unit Price: AU$0.47000

C0805F102K5RAC7800

Datasheet
Digi-Key Part Number 399-13170-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805F102K5RAC7800
Copy  
Description CAP CER 1000PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13170-6