AUD | USD
Favorite

C0805F102K2RACTU 1000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8,868 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.45000 AU$0.45
10 0.32000 AU$3.20
50 0.22400 AU$11.20
100 0.19210 AU$19.21
500 0.14412 AU$72.06
1,000 0.12170 AU$121.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.45000

Excludes GST

AU$0.49500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11590-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.10889
  • Cut Tape (CT)  : 399-11590-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,868 - Immediate
  • Unit Price: AU$0.45000

C0805F102K2RACTU

Datasheet
Digi-Key Part Number 399-11590-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805F102K2RACTU
Copy  
Description CAP CER 1000PF 200V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11590-6