AUD | USD
Favorite

C0805C682JAGAC7800 6800pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
34,561 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.77000 AU$0.77
10 0.53100 AU$5.31
100 0.31830 AU$31.83
500 0.23880 AU$119.40
1,000 0.20164 AU$201.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15064-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: AU$0.16610
  • Cut Tape (CT)  : 399-15064-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,561 - Immediate
  • Unit Price: AU$0.77000

C0805C682JAGAC7800

Datasheet
Digi-Key Part Number 399-15064-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C682JAGAC7800
Copy  
Description CAP CER 6800PF 250V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6800pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0805C682JAGAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15064-6