AUD | USD
Favorite

C0805C331KDRACTU 330pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
2,500 0.17732 AU$443.30
5,000 0.16747 AU$837.35
12,500 0.15269 AU$1,908.68
25,000 0.14777 AU$3,694.20
62,500 0.13792 AU$8,619.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-7152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,072 - Immediate
  • Unit Price: AU$0.81000
  • Digi-Reel®  : 399-7152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,072 - Immediate
  • Unit Price: Digi-Reel®

C0805C331KDRACTU

Datasheet
Digi-Key Part Number 399-7152-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C331KDRACTU
Copy  
Description CAP CER 330PF 1KV X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

330pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C331KDRACTU.stp
EDA / CAD Models C0805C331KDRACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 399-7152-2
C0805C331KDRAC
C0805C331KDRAC7800
C0805C331KDRACTU-ND