AUD | USD
Favorite

Price & Procurement
61,557 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.18000 AU$0.18
10 0.12600 AU$1.26
50 0.07180 AU$3.59
100 0.05970 AU$5.97
500 0.04182 AU$20.91
1,000 0.03462 AU$34.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.18000

Excludes GST

AU$0.19800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1129-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: AU$0.02948
  • Cut Tape (CT)  : 399-1129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,557 - Immediate
  • Unit Price: AU$0.18000

C0805C271J5GACTU

Datasheet
Digi-Key Part Number 399-1129-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C271J5GACTU
Copy  
Description CAP CER 270PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

270pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 270pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 30

CAP KIT CERAMIC 10PF-22UF 1400PC

KEMET

AU$64.33000 Details
Additional Resources
Standard Package 1
Other Names 399-1129-6