AUD | USD
Favorite

C0805C152KDRACAUTO 1500pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.64000 AU$0.64
10 0.45100 AU$4.51
50 0.34100 AU$17.05
100 0.29690 AU$29.69
500 0.21998 AU$109.99
1,000 0.18696 AU$186.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.64000

Excludes GST

$0.70400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16647-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.18640
  • Cut Tape (CT)  : 399-16647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.66000

C0805C152KDRACAUTO

Datasheet
Digi-Key Part Number 399-16647-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C152KDRACAUTO
Copy  
Description CAP CER 0805 1.5NF 1000V X7R 10%
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1500pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16647-6