AUD | USD
Favorite

C0805C101KDRACTU 100pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
10,862 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.83000 AU$0.83
10 0.57400 AU$5.74
100 0.34460 AU$34.46
500 0.25846 AU$129.23
1,000 0.21827 AU$218.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7135-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: AU$0.17981
  • Cut Tape (CT)  : 399-7135-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,862 - Immediate
  • Unit Price: AU$0.83000

C0805C101KDRACTU

Datasheet
Digi-Key Part Number 399-7135-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C101KDRACTU
Copy  
Description CAP CER 100PF 1KV X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C101KDRACTU.stp
EDA / CAD Models C0805C101KDRACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7135-6