AUD | USD
Favorite

Price & Procurement
329 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.39100 $3.91
50 0.27320 $13.66
100 0.23420 $23.42
500 0.17558 $87.79
1,000 0.14826 $148.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.57000

Excludes GST

$0.62700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5345-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.03198
  • Cut Tape (CT)  : 399-5345-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 329 - Immediate
  • Unit Price: AU$0.57000

C0603X104K3RACTU

Datasheet
Digi-Key Part Number 399-5345-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603X104K3RACTU
Copy  
Description CAP CER 0.1UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5345-6